Add To Favorites
Product Overview
Digi-Key Part Number 754-1148-1-ND
Quantity Available 6.366
Can ship immediately
Manufacturer

Manufacturer Part Number

APTB1612YSGC-F01

Description LED GREEN/YLW CLEAR 0605 SMD
Expanded Description Green, Yellow 568nm Green, 588nm Yellow LED Indication - Discrete 2.2V Green, 2.1V Yellow 0605 (1613 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green, Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 12mcd Green, 8mcd Yellow
Lens Style/Size Rectangle with Flat Top, 1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2.2V Green, 2.1V Yellow
Current - Test 20mA Green, 20mA Yellow
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 568nm Green, 588nm Yellow
Wavelength - Peak 565nm Green, 590nm Yellow
Features -
Package / Case 0605 (1613 Metric)
Supplier Device Package Chip LED
Size / Dimension 1.60mm L x 1.25mm W
Height (Max) 0.65mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1148-1

21:24:21 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,30500 3,05
25 0,24920 6,23
100 0,19940 19,94
250 0,16820 42,05
500 0,14328 71,64
1.000 0,11212 112,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1148-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,10193
  • Digi-Reel® ? : 754-1148-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.366 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback