Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 754-1365-1-ND
Quantity Available 887
Can ship immediately
Manufacturer

Manufacturer Part Number

APECVA3010P3BT

Description PHOTOTRANSISTOR 3X1MM BLU RA SMD
Expanded Description Phototransistor Side View 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets APECVA3010P3BT
PCN Obsolescence/ EOL APECVA30 24/Jan/2017
PCN Packaging Label Change 01/Oct/2016
Catalog Page 2509 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Collector (Ic) (Max) -
Current - Dark (Id) (Max) 100nA
Wavelength -
Viewing Angle -
Power - Max 100mW
Mounting Type Surface Mount, Right Angle
Orientation Side View
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 2-SMD, No Lead
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
754-1841-1-ND APA3010P3BT-GX Kingbright Cut Tape (CT) ? 21.057 - Immediate
0,49000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1365-1

16:49:36 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,36200 3,62
25 0,29560 7,39
100 0,23660 23,66
250 0,19964 49,91
500 0,17006 85,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 754-1365-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 887 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback