Add To Favorites
Product Overview
Digi-Key Part Number 754-1412-1-ND
Quantity Available 1.220
Can ship immediately
Manufacturer

Manufacturer Part Number

AM2520SECK03

Description LED ORANGE CLEAR 2SMD GW
Expanded Description Orange 601nm LED Indication - Discrete 2.1V 2-SMD, Gull Wing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Orange
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 1800mcd
Lens Style/Size Round with Domed Top, 1.90mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 20°
Mounting Type Surface Mount
Wavelength - Dominant 601nm
Wavelength - Peak 610nm
Features -
Package / Case 2-SMD, Gull Wing
Supplier Device Package SMD
Size / Dimension 2.50mm L x 2.00mm W
Height (Max) 2.90mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1412-1

20:00:49 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,43200 4,32
25 0,35320 8,83
100 0,28240 28,24
250 0,23832 59,58
500 0,20302 101,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1412-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,14443
  • Digi-Reel® ? : 754-1412-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.220 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback