Add To Favorites
Product Overview
Digi-Key Part Number 754-1404-1-ND
Quantity Available 1.251
Can ship immediately
Manufacturer

Manufacturer Part Number

ACSC02-41SGWA-F01

Description DISPLAY 0.2" SGL 568NM GRN SMD
Expanded Description Character LED Display Module Green 7-Segment 1 Character Common Cathode 2.2V 20mA 0.315" H x 0.272" W x 0.118" D (8.00mm x 6.90mm x 3.00mm) 10-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Characters 1
Size / Dimension 0.315" H x 0.272" W x 0.118" D (8.00mm x 6.90mm x 3.00mm)
Digit/Alpha Size 0.20" (5.08mm)
Display Type 7-Segment
Common Pin Common Cathode
Color Green
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Millicandela Rating 3.9mcd
Wavelength - Peak 565nm
Power Dissipation (Max) 62.5mW
Package / Case 10-SMD, No Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1404-1

08:56:54 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,02000 2,02
10 1,78300 17,83
25 1,32280 33,07
100 1,15020 115,02
250 1,03516 258,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1404-2-ND
  • Minimum Quantity: 650
  • Quantity Available: 650 - Immediate
  • Unit Price: 0,83651
  • Digi-Reel® ? : 754-1404-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.251 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback