Add To Favorites
Product Overview
Digi-Key Part Number 754-1530-1-ND
Quantity Available 5.937
Can ship immediately
Manufacturer

Manufacturer Part Number

AA3021SYSK

Description LED YELLOW CLEAR 2SMD
Expanded Description Yellow 590nm LED Indication - Discrete 2V 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets AA3021SYSK
3D Model AA3021x.sldprt
AA3021x.pro
AA3021x.igs
AA3021x.stp
PCN Packaging Label Change 01/Oct/2016
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 200mcd
Lens Style/Size Oval with Flat Top, 2.50mm x 1.50mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 125°
Mounting Type Surface Mount
Wavelength - Dominant 590nm
Wavelength - Peak 590nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package SMD
Size / Dimension 2.70mm L x 2.00mm W
Height (Max) 1.30mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1530-1

23:08:55 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,30500 3,05
25 0,24920 6,23
100 0,19940 19,94
250 0,16820 42,05
500 0,14328 71,64
1.000 0,11212 112,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1530-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,10193
  • Digi-Reel® ? : 754-1530-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.937 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback