Add To Favorites
Product Overview
Digi-Key Part Number 754-1523-1-ND
Quantity Available 4.478
Can ship immediately
Manufacturer

Manufacturer Part Number

AA3021ES

Description LED RED CLEAR 2SMD
Expanded Description Red 617nm LED Indication - Discrete 2V 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets AA3021ES
3D Model AA3021x.sldprt
AA3021x.pro
AA3021x.igs
AA3021x.stp
PCN Packaging Label Change 01/Oct/2016
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 18mcd
Lens Style/Size Oval with Flat Top, 2.50mm x 1.50mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 125°
Mounting Type Surface Mount
Wavelength - Dominant 617nm
Wavelength - Peak 627nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package SMD
Size / Dimension 2.70mm L x 2.00mm W
Height (Max) 1.30mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1523-1

20:21:46 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,32700 3,27
25 0,28320 7,08
100 0,21770 21,77
250 0,17688 44,22
500 0,13062 65,31
1.000 0,10886 108,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1523-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,08907
  • Digi-Reel® ? : 754-1523-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.478 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback