Add To Favorites
Product Overview
Digi-Key Part Number 754-1830-1-ND
Quantity Available 5.541
Can ship immediately
Manufacturer

Manufacturer Part Number

AA2810ACGSK

Description LED GREEN CLEAR 2SMD R/A
Expanded Description Green 570nm LED Indication - Discrete 2.1V 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AA2810ACGSK
3D Model AA2810A.igs
AA2810A.pro
AA2810A.sldprt
AA2810A.stp
PCN Packaging Label Change 01/Oct/2016
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 60mcd
Lens Style/Size Rectangle with Flat Top, 2.30mm x 0.57mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 110°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 570nm
Wavelength - Peak 574nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package Chip LED
Size / Dimension 2.80mm L x 1.20mm W
Height (Max) 0.80mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1830-1

08:43:20 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,39200 3,92
25 0,32040 8,01
100 0,25640 25,64
250 0,21628 54,07
500 0,18424 92,12
1.000 0,14419 144,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1830-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,12016
  • Digi-Reel® ? : 754-1830-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.541 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback