Add To Favorites
Product Overview
Digi-Key Part Number 36-881-ND
Quantity Available 2.539
Can ship immediately

Factory Stock ?: 2.200
Manufacturer

Manufacturer Part Number

881

Description ROUND SPACER #4 NYLON 7/8"
Expanded Description Round Spacer Unthreaded #4 Nylon 0.875" (22.23mm) 7/8" Natural
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Spacers, Standoffs
875-882 Drawing
RoHS Information RoHS Compliance Statement
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size #4
Diameter - Inside 0.120" (3.05mm)
Diameter - Outside 0.250" (6.35mm) 1/4"
Between Board Height 0.875" (22.23mm) 7/8"
Length - Overall 0.875" (22.23mm) 7/8"
Features -
Material Nylon
Plating -
Color Natural
Weight -
 
Additional Resources
Standard Package ? 10
Other Names 36-881
881K
881K-ND

09:26:15 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,23400 2,34
50 0,17480 8,74
100 0,16240 16,24
250 0,14368 35,92
500 0,13742 68,71
1.000 0,11243 112,43
2.500 0,10306 257,65
5.000 0,09994 499,71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback