Add To Favorites
Product Overview
Digi-Key Part Number 36-8612-ND
Quantity Available 4.511
Can ship immediately

Factory Stock ?: 2.800
Manufacturer

Manufacturer Part Number

8612

Description PLUG VENT NYLON .875" DIA
Expanded Description Hole Plug 0.875" (22.23mm) 7/8" Nylon Black
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Hole Plugs and Bushings
8612 Drawing
RoHS Information RoHS Compliance Statement
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Type Body Plug, Vented
Color Black
Material Nylon
Hole Diameter 0.875" (22.23mm) 7/8"
Flange Diameter 1.015" (25.78mm)
Panel Thickness 0.125" (3.18mm) 1/8"
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 36-8612
8612K
8612K-ND

10:43:06 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,28900 2,89
50 0,21000 10,50
100 0,20180 20,18
250 0,18124 45,31
500 0,17300 86,50
1.000 0,14416 144,16
2.500 0,13180 329,51
5.000 0,12357 617,83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback