Add To Favorites
Product Overview
Digi-Key Part Number 36-1062CT-ND
Quantity Available 7.525
Can ship immediately

Factory Stock ?: 92
Manufacturer

Manufacturer Part Number

1062TR

Description HOLDER BATT COIN 2-CELL 20MM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Battery Type, Function Coin Cell, Holder
Style Holder (Open)
Battery Cell Size Coin, 20.0mm
Number of Cells 2, 3
Battery Series 2012 (3), 2016 (3), 2020 (2), 2025 (2), 2032 (2)
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board 0.406" (10.30mm)
Operating Temperature -50°C ~ 145°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1062KCT
1062KCT-ND

21:27:06 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,93000 2,93
10 2,84300 28,43
50 2,39380 119,69
100 2,28490 228,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 36-1062TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 7.400 - Immediate
  • Unit Price: 2,84285
  • Digi-Reel® ? : 36-1062DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.525 - Immediate
    92 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Bulk ? : 36-1062-ND
  • Minimum Quantity: 1
  • Quantity Available: 470 - Immediate
    100 - Factory Stock ?
  • Unit Price: 2,42000
Send Feedback