Add To Favorites
Product Overview
Digi-Key Part Number 399-9625-1-ND
Quantity Available 4.611
Can ship immediately
Manufacturer

Manufacturer Part Number

Z0805C601BSMST

Description FERRITE BEAD 600 OHM 0805 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Z-SMS
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 600 Ohm @ 100MHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 250 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.041" (1.05mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
Additional Resources
Standard Package ? 1
Other Names 399-9625-1

18:12:34 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14
10 0,11800 1,18
25 0,09160 2,29
50 0,07600 3,80
100 0,06540 6,54
250 0,05240 13,10
500 0,04714 23,57
1.000 0,03929 39,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9625-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,03452
  • Digi-Reel® ? : 399-9625-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.611 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback