Add To Favorites
Product Overview
Digi-Key Part Number 399-9620-1-ND
Quantity Available 5.806
Can ship immediately
Manufacturer

Manufacturer Part Number

Z0805C330BPWST

Description FERRITE BEAD 33 OHM 0805 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Z-PWS
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 33 Ohm @ 100MHz
Current Rating (Max) 4A
DC Resistance (DCR) (Max) 8 mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.041" (1.05mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 399-9620-1

04:11:09 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,15700 1,57
25 0,13080 3,27
50 0,11260 5,63
100 0,10150 10,15
250 0,08564 21,41
500 0,07664 38,32
1.000 0,06537 65,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9620-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,05738
  • Digi-Reel® ? : 399-9620-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.806 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback