Add To Favorites
Product Overview
Digi-Key Part Number 399-9616-1-ND
Quantity Available 7.215
Can ship immediately
Manufacturer

Manufacturer Part Number

Z0805C221APMST

Description FERRITE BEAD 220 OHM 0805 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Z-PMS
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 220 Ohm @ 100MHz
Current Rating (Max) 2A
DC Resistance (DCR) (Max) 50 mOhm
Ratings -
Operating Temperature -55°C ~ 85°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.041" (1.05mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 399-9616-1

21:54:22 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14
10 0,11900 1,19
25 0,09240 2,31
50 0,07680 3,84
100 0,06620 6,62
250 0,05296 13,24
500 0,04768 23,84
1.000 0,03972 39,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9616-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,03491
  • Digi-Reel® ? : 399-9616-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.215 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback