Add To Favorites
Product Overview
Digi-Key Part Number 399-9611-1-ND
Quantity Available 7.560
Can ship immediately
Manufacturer

Manufacturer Part Number

Z0603C102FSMST

Description FERRITE BEAD 1 KOHM 0603 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Z-SMS
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 1 kOhm @ 100MHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 350 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 399-9611-1

21:41:14 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,08700 0,87
25 0,06720 1,68
50 0,05560 2,78
100 0,04800 4,80
250 0,03844 9,61
500 0,03456 17,28
1.000 0,02881 28,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9611-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,02619
  • Digi-Reel® ? : 399-9611-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.560 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback