Add To Favorites
Product Overview
Digi-Key Part Number 399-9607-1-ND
Quantity Available 7.906
Can ship immediately
Manufacturer

Manufacturer Part Number

Z0603C101APMST

Description FERRITE BEAD 100 OHM 0603 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Z-PMS
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 100 Ohm @ 100MHz
Current Rating (Max) 1.7A
DC Resistance (DCR) (Max) 50 mOhm
Ratings -
Operating Temperature -55°C ~ 85°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 399-9607-1

03:13:50 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11
10 0,08900 0,89
25 0,06920 1,73
50 0,05720 2,86
100 0,04930 4,93
250 0,03952 9,88
500 0,03554 17,77
1.000 0,02962 29,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9607-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,02692
  • Digi-Reel® ? : 399-9607-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.906 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback