Add To Favorites
Product Overview
Digi-Key Part Number 399-9606-1-ND
Quantity Available 12.611
Can ship immediately
Manufacturer

Manufacturer Part Number

Z0402C601ESMST

Description FERRITE BEAD 600 OHM 0402 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Z-SMS
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 600 Ohm @ 100MHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 600 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 399-9606-1

23:21:53 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11
10 0,09400 0,94
25 0,07320 1,83
50 0,06060 3,03
100 0,05240 5,24
250 0,04188 10,47
500 0,03772 18,86
1.000 0,03142 31,42
5.000 0,02933 146,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9606-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,02571
  • Digi-Reel® ? : 399-9606-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.611 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback