Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 399-8888-ND
Quantity Available
Manufacturer

Manufacturer Part Number

VCR40V251KGS

Description CAP CER 250PF 3KV NP0 RADIAL
Expanded Description 250pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 Radial
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series VCR
Packaging ? Bulk ?
Part Status Active
Capacitance 250pF
Tolerance ±10%
Voltage - Rated 3000V (3kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 200°C
Features High Voltage, High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.350" L x 0.275" W (8.89mm x 6.98mm)
Height - Seated (Max) 0.400" (10.16mm)
Thickness (Max) -
Lead Spacing 0.250" (6.35mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 12
Other Names 399-8888

21:48:23 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
12 79,38083 952,57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback