R82EC2470DQ60K | ||
---|---|---|
DigiKey Part Number | 399-11869-1-ND - Cut Tape (CT) 399-11869-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | R82EC2470DQ60K | |
Description | CAP FILM 0.047UF 10% 100VDC RAD | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 0.047 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | R82EC2470DQ60K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,28000 € | 0,28 € |
10 | 0,18600 € | 1,86 € |
50 | 0,13680 € | 6,84 € |
100 | 0,11140 € | 11,14 € |
500 | 0,08792 € | 43,96 € |
1.000 | 0,07425 € | 74,25 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.500 | 0,04945 € | 173,08 € |
7.000 | 0,04836 € | 338,52 € |