Add To Favorites
Product Overview
Digi-Key Part Number 399-11868-1-ND
Quantity Available 952
Can ship immediately
Manufacturer

Manufacturer Part Number

R82EC2220SH50J

Description CAP FILM 0.022UF 5% 100VDC RAD
Expanded Description 0.022µF ±5% Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets R82 Series, Automotive
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series R82
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±5%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max) 0.260" (6.60mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications Automotive
Features -
 
Additional Resources
Standard Package ? 1
Other Names 399-11868-1

03:44:22 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,16600 1,66
25 0,13280 3,32
50 0,11100 5,55
100 0,09420 9,42
250 0,07480 18,70
500 0,06650 33,25
1.000 0,05819 58,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 399-11868-3-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 0
  • Unit Price: 0,04948
Send Feedback