Add To Favorites
Product Overview
Digi-Key Part Number 399-9689-1-ND
Quantity Available 21.582
Can ship immediately
Manufacturer

Manufacturer Part Number

R82DC3470DQ60K

Description CAP FILM 0.47UF 10% 63VDC RADIAL
Expanded Description 0.47µF ±10% Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets R82 Series Datasheet
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series R82
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max) 0.295" (7.50mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications Automotive
Features -
 
Additional Resources
Standard Package ? 1
Other Names 399-9689
399-9689-1
399-9689-ND

10:06:42 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,25600 2,56
25 0,20960 5,24
50 0,17880 8,94
100 0,15340 15,34
250 0,12784 31,96
500 0,11506 57,53
1.000 0,09715 97,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 399-9689-3-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,08218
Send Feedback