Add To Favorites
Product Overview
Digi-Key Part Number 399-7664-ND
Quantity Available 933
Can ship immediately
Manufacturer

Manufacturer Part Number

R76UW3100SE30K

Description CAP FILM 0.1UF 10% 2KVDC RADIAL
Expanded Description 0.1µF ±10% Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 38 Weeks
Documents & Media
Datasheets R76 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series R76
Packaging ? Bulk ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage Rating - AC 700V
Voltage Rating - DC 2000V (2kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.634" L x 0.512" W (41.50mm x 13.00mm)
Height - Seated (Max) 0.945" (24.00mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications High Frequency, Switching; High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 360
Other Names 399-7664
76UW3100SE30K

12:33:59 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,95000 2,95
10 2,37400 23,74
25 2,23160 55,79
50 2,04140 102,07
100 1,85170 185,17
250 1,51932 379,83
500 1,37688 688,44
1.000 1,28192 1.281,92
5.000 1,21070 6.053,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback