Add To Favorites
Product Overview
Digi-Key Part Number 399-7676-ND
Quantity Available 1.527
Can ship immediately
Manufacturer

Manufacturer Part Number

R76QR3680SE30K

Description CAP FILM 0.68UF 10% 1KVDC RADIAL
Expanded Description 0.68µF ±10% Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets R76 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series R76
Packaging ? Bulk ?
Part Status Active
Capacitance 0.68µF
Tolerance ±10%
Voltage Rating - AC 600V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm)
Height - Seated (Max) 1.457" (37.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications High Frequency, Switching; High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 168
Other Names 399-7676
76QR3680SE30K

16:16:23 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,75000 4,75
10 4,27300 42,73
25 3,98880 99,72
50 3,70400 185,20
100 3,22910 322,91
250 2,84928 712,32
500 2,65932 1.329,66
1.000 2,46937 2.469,37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback