Add To Favorites
Product Overview
Digi-Key Part Number 399-7656-ND
Quantity Available 3.320
Can ship immediately
Manufacturer

Manufacturer Part Number

R73TR2470SE00J

Description CAP FILM 0.047UF 5% 1.6KVDC RAD
Expanded Description 0.047µF ±5% Film Capacitor 450V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets R73 Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series R73
Packaging ? Bulk ?
Part Status Active
Capacitance 0.047µF
Tolerance ±5%
Voltage Rating - AC 450V
Voltage Rating - DC 1600V (1.6kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm)
Height - Seated (Max) 0.866" (22.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 480
Other Names 399-7656
73TR2470SE00J

23:22:02 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,25000 2,25
10 1,81900 18,19
25 1,65360 41,34
50 1,58720 79,36
100 1,38890 138,89
250 1,19044 297,61
500 1,05818 529,09
1.000 0,92591 925,91
5.000 0,85978 4.298,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback