Add To Favorites
Product Overview
Digi-Key Part Number 399-7659-ND
Quantity Available 4.632
Can ship immediately
Manufacturer

Manufacturer Part Number

R73RI1330SE00J

Description CAP FILM 3300PF 5% 1.25KVDC RAD
Expanded Description 3300pF ±5% Film Capacitor 450V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets R73 Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series R73
Packaging ? Bulk ?
Part Status Active
Capacitance 3300pF
Tolerance ±5%
Voltage Rating - AC 450V
Voltage Rating - DC 1250V (1.25kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 1.750
Other Names 399-7659
73RI1330SE00J

01:33:38 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,56200 5,62
25 0,48120 12,03
50 0,44940 22,47
100 0,38520 38,52
250 0,35308 88,27
500 0,30494 152,47
1.000 0,25678 256,78
5.000 0,22468 1.123,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback