Add To Favorites
Product Overview
Digi-Key Part Number 399-12813-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

R474R410050A1K

Description CAP FILM 1UF 10% 1KVDC RADIAL
Expanded Description 1µF ±10% Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets R474R410050A1K
Product Attributes Select All
Categories
Manufacturer

KEMET

Series R47
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage Rating - AC 440V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm)
Height - Seated (Max) 1.303" (33.10mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications EMI, RFI Suppression
Features X1 Safety Rated
 
Additional Resources
Standard Package ? 128
Other Names 399-12813
474R410050A1K

09:37:56 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,93000 2,93
10 2,36500 23,65
25 2,22320 55,58
50 2,03400 101,70
100 1,84470 184,47
250 1,51364 378,41
500 1,37172 685,86
1.000 1,27713 1.277,13
5.000 1,20617 6.030,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback