Add To Favorites
Product Overview
Digi-Key Part Number 399-7507-1-ND
Quantity Available 1.422
Can ship immediately
Manufacturer

Manufacturer Part Number

PME295RB4470MR19T0

Description CAP FILM 4700PF 20% 480VAC RAD
Expanded Description 4700pF ±20% Film Capacitor 480V Paper, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets PME295RB4470MR19T0
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series PME295
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±20%
Voltage Rating - AC 480V
Voltage Rating - DC -
Dielectric Material Paper, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 115°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm)
Height - Seated (Max) 0.630" (16.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications EMI, RFI Suppression
Features Y1 Safety Rated
 
Additional Resources
Standard Package ? 1
Other Names 399-7507
399-7507-1
399-7507-ND

11:37:30 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,92000 1,92
10 1,55600 15,56
25 1,41480 35,37
50 1,35820 67,91
100 1,18830 118,83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback