Add To Favorites
Product Overview
Digi-Key Part Number 399-7503-ND
Quantity Available 6.514
Can ship immediately
Manufacturer

Manufacturer Part Number

PME295RB3470MR30

Description CAP FILM 470PF 20% 480VAC RADIAL
Expanded Description 470pF ±20% Film Capacitor 480V Paper, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets PME295RB3470MR30
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

KEMET

Series PME295
Packaging ? Bulk ?
Part Status Active
Capacitance 470pF
Tolerance ±20%
Voltage Rating - AC 480V
Voltage Rating - DC -
Dielectric Material Paper, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 115°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.217" W (18.00mm x 5.50mm)
Height - Seated (Max) 0.492" (12.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications EMI, RFI Suppression
Features Y1 Safety Rated
 
Additional Resources
Standard Package ? 500
Other Names 399-7503

08:07:18 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,46000 1,46
10 1,14900 11,49
25 1,05360 26,34
50 0,99580 49,79
100 0,86190 86,19
250 0,76612 191,53
500 0,65120 325,60
1.000 0,57458 574,58
5.000 0,51713 2.585,63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback