Add To Favorites
Product Overview
Digi-Key Part Number 399-7488-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

PME271M660KR30

Description CAP FILM 0.6UF 10% 275VAC RADIAL
Expanded Description 0.6µF ±10% Film Capacitor 275V Paper, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets PME271M660KR30
PME271M Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series PME271M
Packaging ? Bulk ?
Part Status Active
Capacitance 0.6µF
Tolerance ±10%
Voltage Rating - AC 275V
Voltage Rating - DC -
Dielectric Material Paper, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.201" L x 0.602" W (30.50mm x 15.30mm)
Height - Seated (Max) 0.866" (22.00mm)
Termination PC Pins
Lead Spacing 1.000" (25.40mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Additional Resources
Standard Package ? 75
Other Names 399-7488

04:32:20 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,26000 4,26
10 3,43800 34,38
25 3,23200 80,80
50 2,95680 147,84
100 2,68170 268,17
250 2,20032 550,08
500 1,99404 997,02
1.000 1,85652 1.856,52
5.000 1,75338 8.766,91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback