Add To Favorites
Product Overview
Digi-Key Part Number 399-7486-ND
Quantity Available 732
Can ship immediately
Manufacturer

Manufacturer Part Number

PME271M633KR30

Description CAP FILM 0.33UF 10% 275VAC RAD
Expanded Description 0.33µF ±10% Film Capacitor 275V Paper, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PME271M633KR30
PME271M Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series PME271M
Packaging ? Bulk ?
Part Status Active
Capacitance 0.33µF
Tolerance ±10%
Voltage Rating - AC 275V
Voltage Rating - DC -
Dielectric Material Paper, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.201" L x 0.476" W (30.50mm x 12.10mm)
Height - Seated (Max) 0.748" (19.00mm)
Termination PC Pins
Lead Spacing 1.000" (25.40mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Additional Resources
Standard Package ? 100
Other Names 399-7486

17:13:24 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,98000 2,98
10 2,40500 24,05
25 2,26000 56,50
50 2,06800 103,40
100 1,87550 187,55
250 1,53888 384,72
500 1,39462 697,31
1.000 1,29842 1.298,42
5.000 1,22629 6.131,45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback