Add To Favorites
Product Overview
Digi-Key Part Number 399-7466-ND
Quantity Available 1.014
Can ship immediately
Manufacturer

Manufacturer Part Number

PME264NC5330MR30

Description CAP FILM 0.033UF 20% 660VAC RAD
Expanded Description 0.033µF ±20% Film Capacitor 660V Paper, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets PME264NC5330MR30
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series PME264
Packaging ? Bulk ?
Part Status Active
Capacitance 0.033µF
Tolerance ±20%
Voltage Rating - AC 660V
Voltage Rating - DC -
Dielectric Material Paper, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.945" L x 0.445" W (24.00mm x 11.30mm)
Height - Seated (Max) 0.650" (16.50mm)
Termination PC Pins
Lead Spacing 0.799" (20.30mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Additional Resources
Standard Package ? 150
Other Names 399-7466

19:24:40 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,18000 2,18
10 1,77000 17,70
25 1,60960 40,24
50 1,54520 77,26
100 1,35200 135,20
250 1,15884 289,71
500 1,03010 515,05
1.000 0,90133 901,33
5.000 0,83695 4.184,77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback