Add To Favorites
Product Overview
Digi-Key Part Number 399-5970-ND
Quantity Available 1.185
Can ship immediately
Manufacturer

Manufacturer Part Number

PHE840MD6220KD13R06L2

Description CAP FILM 0.22UF 10% 760VDC RAD
Expanded Description 0.22µF ±10% Film Capacitor 275V 760V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series PHE840M
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage Rating - AC 275V
Voltage Rating - DC 760V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.256" W (26.00mm x 6.50mm)
Height - Seated (Max) 0.571" (14.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Additional Resources
Standard Package ? 234
Other Names 399-5970
F840DD224K275C

18:25:06 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99
10 0,75200 7,52
25 0,66560 16,64
50 0,62500 31,25
100 0,53830 53,83
250 0,48616 121,54
500 0,41670 208,35
1.000 0,35883 358,83
5.000 0,31832 1.591,59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback