Add To Favorites
Product Overview
Digi-Key Part Number 399-7604-ND
Quantity Available 1.002
Can ship immediately
Manufacturer

Manufacturer Part Number

PHE820EF6470MR06L2

Description CAP FILM 0.47UF 20% 300VAC RAD
Expanded Description 0.47µF ±20% Film Capacitor 300V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PHE820EF6470MR06L2
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series PHE820
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage Rating - AC 300V
Voltage Rating - DC -
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.453" W (31.50mm x 11.50mm)
Height - Seated (Max) 0.886" (22.50mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Additional Resources
Standard Package ? 198
Other Names 399-7604
F720FG474M300C

11:59:40 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,13000 3,13
10 2,52700 25,27
25 2,29760 57,44
50 2,20580 110,29
100 1,93020 193,02
250 1,65440 413,60
500 1,47056 735,28
1.000 1,28675 1.286,75
5.000 1,19484 5.974,18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback