Add To Favorites
Product Overview
Digi-Key Part Number 399-7727-ND
Quantity Available 15
Can ship immediately
Manufacturer

Manufacturer Part Number

PHE450PK4220JR05

Description CAP FILM 2200PF 5% 1KVDC RADIAL
Expanded Description 2200pF ±5% Film Capacitor 375V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PHE450 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series PHE450
Packaging ? Bulk ?
Part Status Active
Capacitance 2200pF
Tolerance ±5%
Voltage Rating - AC 375V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1.000
Other Names 399-7727
F450KG222J1K0C

03:30:51 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,42700 4,27
25 0,36600 9,15
50 0,34140 17,07
100 0,29260 29,26
250 0,26824 67,06
500 0,23166 115,83
1.000 0,19509 195,09
5.000 0,17070 853,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback