Add To Favorites
Product Overview
Digi-Key Part Number 399-7703-ND
Quantity Available 1.603
Can ship immediately
Manufacturer

Manufacturer Part Number

PHE450PA5180JR05

Description CAP FILM 0.018UF 5% 1KVDC RADIAL
Expanded Description 0.018µF ±5% Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PHE450 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series PHE450
Packaging ? Bulk ?
Part Status Active
Capacitance 0.018µF
Tolerance ±5%
Voltage Rating - AC 600V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 600
Other Names 399-7703
F450AP183J1K0C

15:58:42 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,51000 5,10
25 0,43720 10,93
50 0,40820 20,41
100 0,34980 34,98
250 0,32064 80,16
500 0,27694 138,47
1.000 0,23321 233,21
5.000 0,20406 1.020,28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback