Add To Favorites
Product Overview
Digi-Key Part Number 399-7723-ND
Quantity Available 1.725
Can ship immediately
Manufacturer

Manufacturer Part Number

PHE450MK5100JR05

Description CAP FILM 10000PF 5% 630VDC RAD
Expanded Description 10000pF ±5% Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets PHE450 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series PHE450
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage Rating - AC 300V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1.000
Other Names 399-7723
F450KK103J630C

13:02:44 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
10 0,47000 4,70
25 0,40080 10,02
50 0,35480 17,74
100 0,30900 30,90
250 0,26328 65,82
500 0,22892 114,46
1.000 0,19458 194,58
5.000 0,17169 858,45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback