Add To Favorites
Product Overview
Digi-Key Part Number 399-7729-ND
Quantity Available 1.585
Can ship immediately
Manufacturer

Manufacturer Part Number

PHE450MK3470JR05

Description CAP FILM 470PF 5% 630VDC RADIAL
Expanded Description 470pF ±5% Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PHE450 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series PHE450
Packaging ? Bulk ?
Part Status Active
Capacitance 470pF
Tolerance ±5%
Voltage Rating - AC 300V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1.000
Other Names 399-7729
F450KG471J630C

04:24:57 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,48900 4,89
25 0,41760 10,44
50 0,36980 18,49
100 0,32220 32,22
250 0,27444 68,61
500 0,23862 119,31
1.000 0,20283 202,83
5.000 0,17897 894,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback