Add To Favorites
Product Overview
Digi-Key Part Number 399-7731-ND
Quantity Available 1.830
Can ship immediately
Manufacturer

Manufacturer Part Number

PHE450MD6470JR06L2

Description CAP FILM 0.47UF 5% 630VDC RADIAL
Expanded Description 0.47µF ±5% Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PHE450 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series PHE450
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±5%
Voltage Rating - AC 400V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.532" W (26.00mm x 13.50mm)
Height - Seated (Max) 0.906" (23.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 209
Other Names 399-7731
F450DW474J630C

06:47:50 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,58000 2,58
10 2,08900 20,89
25 1,89960 47,49
50 1,82340 91,17
100 1,59560 159,56
250 1,36760 341,90
500 1,21564 607,82
1.000 1,06369 1.063,69
5.000 0,98771 4.938,55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback