Add To Favorites
Product Overview
Digi-Key Part Number 399-7623-ND
Quantity Available 756
Can ship immediately
Manufacturer

Manufacturer Part Number

PHE450MD6220JR06L2

Description CAP FILM 0.22UF 5% 630VDC RADIAL
Expanded Description 0.22µF ±5% Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PHE450 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series PHE450
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±5%
Voltage Rating - AC 400V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.354" W (26.00mm x 9.00mm)
Height - Seated (Max) 0.728" (18.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 308
Other Names 399-7623
F450DM224J630C

19:02:03 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,22000 2,22
10 1,80000 18,00
25 1,63640 40,91
50 1,57080 78,54
100 1,37450 137,45
250 1,17820 294,55
500 1,04728 523,64
1.000 0,91637 916,37
5.000 0,85091 4.254,56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback