Add To Favorites
Product Overview
Digi-Key Part Number 399-7704-ND
Quantity Available 21
Can ship immediately
Manufacturer

Manufacturer Part Number

PHE450MD6100JR06L2

Description CAP FILM 0.1UF 5% 630VDC RADIAL
Expanded Description 0.1µF ±5% Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets PHE450 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series PHE450
Packaging ? Bulk ?
Part Status Active
Capacitance 0.1µF
Tolerance ±5%
Voltage Rating - AC 400V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.256" W (26.00mm x 6.50mm)
Height - Seated (Max) 0.571" (14.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 234
Other Names 399-7704
F450DD104J630C

19:50:13 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,64000 1,64
10 1,32800 13,28
25 1,20760 30,19
50 1,15920 57,96
100 1,01440 101,44
250 0,86948 217,37
500 0,77288 386,44
1.000 0,67626 676,26
5.000 0,62796 3.139,79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback