Add To Favorites
Product Overview
Digi-Key Part Number 399-7734-ND
Quantity Available 3.206
Can ship immediately
Manufacturer

Manufacturer Part Number

PHE450HK4470JR05

Description CAP FILM 4700PF 5% 250VDC RADIAL
Expanded Description 4700pF ±5% Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets PHE450 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series PHE450
Packaging ? Bulk ?
Part Status Active
Capacitance 4700pF
Tolerance ±5%
Voltage Rating - AC 180V
Voltage Rating - DC 250V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1.000
Other Names 399-7734
F450KG472J250C

08:13:30 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,39100 3,91
25 0,33360 8,34
50 0,29560 14,78
100 0,25740 25,74
250 0,21924 54,81
500 0,19064 95,32
1.000 0,16204 162,04
5.000 0,14298 714,90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback