Add To Favorites
Product Overview
Digi-Key Part Number 399-7714-ND
Quantity Available 3.414
Can ship immediately
Manufacturer

Manufacturer Part Number

PFR5471J1000J12L4BULK

Description CAP FILM 470PF 5% 1KVDC RADIAL
Expanded Description 470pF ±5% Film Capacitor 250V 1000V (1kV) Polypropylene (PP) Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets PFR5471J1000J12L4BULK
Product Attributes Select All
Categories
Manufacturer

KEMET

Series PFR
Packaging ? Bulk ?
Part Status Active
Capacitance 470pF
Tolerance ±5%
Voltage Rating - AC 250V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP)
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.217" W (7.20mm x 5.50mm)
Height - Seated (Max) 0.276" (7.00mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications High Frequency, Switching; High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 1.000
Other Names 399-7714
F411JK471J1K0C

21:04:22 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,49800 4,98
25 0,42720 10,68
50 0,39860 19,93
100 0,34160 34,16
250 0,31320 78,30
500 0,27048 135,24
1.000 0,22777 227,77
5.000 0,19930 996,49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback