Add To Favorites
Product Overview
Digi-Key Part Number 399-7545-ND
Quantity Available 1.993
Can ship immediately
Manufacturer

Manufacturer Part Number

PEG226MH3470QE1

Description CAP ALUM 470UF 63V AXIAL
Expanded Description 470µF 63V Aluminum Capacitors Axial, Can 125 mOhm @ 100Hz 2000 Hrs @ 150°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series PEG226
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance -10%, +30%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 125 mOhm @ 100Hz
Lifetime @ Temp. 2000 Hrs @ 150°C
Operating Temperature -40°C ~ 150°C
Polarization Polar
Applications Automotive
Ripple Current 1.925A @ 100Hz
Impedance -
Lead Spacing -
Size / Dimension 0.787" Dia x 1.161" L (20.00mm x 29.50mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 125
Other Names 399-7545
A231ML471Q063A

06:25:51 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,82000 5,82
10 5,17000 51,70
25 4,91200 122,80
50 4,52400 226,20
100 4,13620 413,62
250 3,74844 937,11
500 3,55454 1.777,27
1.000 3,29604 3.296,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback