Add To Favorites
Product Overview
Digi-Key Part Number 399-10978-1-ND
Quantity Available 2.995
Can ship immediately
Manufacturer

Manufacturer Part Number

MPLCH0740L1R5

Description FIXED IND 1.5UH 11.1A 9 MOHM SMD
Expanded Description 1.5µH Unshielded Wirewound Inductor 11.1A 9 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets MPLCH Series
Product Training Modules Metal Composite SMD Power Inductors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series MPLCH
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 1.5µH
Tolerance ±20%
Current Rating 11.1A
Current - Saturation 10.8A
Shielding Unshielded
DC Resistance (DCR) 9 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -20°C ~ 120°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.307" L x 0.264" W (7.80mm x 6.70mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 399-10978-1

14:47:26 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89
10 0,77700 7,77
25 0,72160 18,04
50 0,61060 30,53
100 0,55510 55,51
250 0,52176 130,44
500 0,46626 233,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10978-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,33701
  • Digi-Reel® ? : 399-10978-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.995 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback