Add To Favorites
Product Overview
Digi-Key Part Number 399-5439-ND
Quantity Available 5.348
Can ship immediately
Manufacturer

Manufacturer Part Number

MMK5473K63J01L4BULK

Description CAP FILM 0.047UF 10% 63VDC RAD
Expanded Description 0.047µF ±10% Film Capacitor 40V 63V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MMK Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Catalog Page 1823 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

KEMET

Series MMK
Packaging ? Bulk ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max) 0.256" (6.50mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 2.000
Other Names 399-5439
F601JF473K063C

13:49:32 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,24600 2,46
25 0,20120 5,03
50 0,17200 8,60
100 0,14730 14,73
250 0,12280 30,70
500 0,11050 55,25
1.000 0,09330 93,30
5.000 0,08348 417,41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback