Add To Favorites
Product Overview
Digi-Key Part Number 399-6432-1-ND
Quantity Available 3.315
Can ship immediately
Manufacturer

Manufacturer Part Number

LDEID2680JA5N00

Description CAP FILM 0.068UF 5% 250VDC 2220
Expanded Description 0.068µF ±5% Film Capacitor 120V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2220 (5750 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets SMD Film Cap Catalogue
LDE Series
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

KEMET

Series LDE
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.068µF
Tolerance ±5%
Voltage Rating - AC 120V
Voltage Rating - DC 250V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 2220 (5750 Metric)
Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max) 0.110" (2.80mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features High Temperature
 
Additional Resources
Standard Package ? 1
Other Names 399-6432-1

23:10:04 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,61000 1,61
10 1,27600 12,76
25 1,16960 29,24
50 1,10560 55,28
100 0,95680 95,68
250 0,85052 212,63
500 0,72294 361,47
1.000 0,63789 637,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-6432-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,53158
  • Digi-Reel® ? : 399-6432-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.315 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback