Add To Favorites
Product Overview
Digi-Key Part Number 399-6429-1-ND
Quantity Available 6.636
Can ship immediately
Manufacturer

Manufacturer Part Number

LDEEF4100JA5N00

Description CAP FILM 1UF 5% 100VDC 4030
Expanded Description 1µF ±5% Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 4030 (10276 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets SMD Film Cap Catalogue
LDE Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series LDE
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±5%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 4030 (10276 Metric)
Size / Dimension 0.413" L x 0.311" W (10.50mm x 7.90mm)
Height - Seated (Max) 0.126" (3.20mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features High Temperature
 
Additional Resources
Standard Package ? 1
Other Names 399-6429-1

17:28:52 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,37000 3,37
10 2,71700 27,17
25 2,55400 63,85
50 2,33660 116,83
100 2,11920 211,92
250 1,73888 434,72
500 1,57586 787,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-6429-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 1,30999
  • Digi-Reel® ? : 399-6429-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.636 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback