Add To Favorites
Product Overview
Digi-Key Part Number 399-6422-1-ND
Quantity Available 1.111
Can ship immediately
Manufacturer

Manufacturer Part Number

LDEDD3680KA5N00

Description CAP FILM 0.68UF 10% 63VDC 2220
Expanded Description 0.68µF ±10% Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2220 (5750 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series LDE
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.68µF
Tolerance ±10%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 2220 (5750 Metric)
Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max) 0.130" (3.30mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features High Temperature
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-6421-1-ND LDEDD3680JA5N00 KEMET Cut Tape (CT) ? 1.610 - Immediate
2,15000 1
Additional Resources
Standard Package ? 1
Other Names 399-6422-1

02:31:07 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,60000 1,60
10 1,26700 12,67
25 1,16120 29,03
50 1,09760 54,88
100 0,94990 94,99
250 0,84440 211,10
500 0,71772 358,86
1.000 0,63329 633,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-6422-2-ND
  • Minimum Quantity: 2.250
  • Quantity Available: 0
  • Unit Price: 0,51397
  • Digi-Reel® ? : 399-6422-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.111 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback