Add To Favorites
Product Overview
Digi-Key Part Number 399-6405-1-ND
Quantity Available 4.435
Can ship immediately
Manufacturer

Manufacturer Part Number

LDBCB2330JC5N0

Description CAP FILM 0.033UF 5% 50VDC 1210
Expanded Description 0.033µF ±5% Film Capacitor 40V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets SMD Film Cap Catalogue
LDBCB2330JC5N0
Product Attributes Select All
Categories
Manufacturer

KEMET

Series LDB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±5%
Voltage Rating - AC 40V
Voltage Rating - DC 50V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max) 0.067" (1.70mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1
Other Names 399-6405-1

16:31:59 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,01000 1,01
10 0,76800 7,68
25 0,67920 16,98
50 0,63760 31,88
100 0,54910 54,91
250 0,49596 123,99
500 0,42510 212,55
1.000 0,36606 366,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-6405-2-ND
  • Minimum Quantity: 2.250
  • Quantity Available: 2.250 - Immediate
  • Unit Price: 0,30576
  • Digi-Reel® ? : 399-6405-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.435 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback