Add To Favorites
Product Overview
Digi-Key Part Number 399-9586-1-ND
Quantity Available 4.645
Can ship immediately
Manufacturer

Manufacturer Part Number

L0805C470MPWST

Description FIXED IND 47UH 50MA 3.7 OHM SMD
Expanded Description 47µH Unshielded Wirewound Inductor 50mA 3.7 Ohm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series L-PWS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±20%
Current Rating 50mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3.7 Ohm
Q @ Freq -
Frequency - Self Resonant 11MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.083" L x 0.059" W (2.11mm x 1.50mm)
Height - Seated (Max) 0.041" (1.04mm)
 
Additional Resources
Standard Package ? 1
Other Names 399-9586-1

15:45:37 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,22700 2,27
25 0,19800 4,95
50 0,16980 8,49
100 0,15580 15,58
250 0,14164 35,41
500 0,13312 66,56
1.000 0,10197 101,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9586-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,08599
  • Digi-Reel® ? : 399-9586-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.645 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback