Add To Favorites
Product Overview
Digi-Key Part Number 399-9581-1-ND
Quantity Available 33.421
Can ship immediately
Manufacturer

Manufacturer Part Number

L0603CR47JRMST

Description FIXED IND 470NH 150MA 2.6 OHM
Expanded Description 470nH Unshielded Multilayer Inductor 150mA 2.6 Ohm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series L-RMS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 470nH
Tolerance ±5%
Current Rating 150mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2.6 Ohm Max
Q @ Freq 13 @ 100MHz
Frequency - Self Resonant 360MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) 0.028" (0.71mm)
 
Additional Resources
Standard Package ? 1
Other Names 399-9581-1

00:55:04 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14
10 0,13100 1,31
25 0,11720 2,93
50 0,09940 4,97
100 0,08770 8,77
250 0,08040 20,10
500 0,07310 36,55
1.000 0,06140 61,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9581-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 32.000 - Immediate
  • Unit Price: 0,04699
  • Digi-Reel® ? : 399-9581-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 33.421 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback